NIC Components NPIM41L100MTRF Moving Coil Meters for precise measurement

MPN
NPIM41L100MTRF
EAN-13
2050009201036
Order Code
19-3540
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.348
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 911 in stock

NIC Components NPIM41L100MTRF is a high-performance component designed for use in precise measurement applications, specifically as a moving coil meter. This part is a surface-mounted device (SMD) metal composite inductor, also known as a miniature choke or SMD coil, offering robust electromagnetic interference suppression in compact electronics designs. The NPIM41L100MTRF is engineered to deliver high reliability and efficiency, making it ideal for applications in automotive electronics, telecommunications systems, and consumer electronics where space constraints and performance consistency are critical. Its construction provides excellent current handling capabilities while maintaining minimal DC resistance, ensuring optimal performance across its operational range.
Type Inductor
Content 1
Inductance (L) 10µH
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal Current 1.7A
Resistance 0.3Ω
Tolerance ± 20%

Reviews

Be the first to submit a review

Trustpilot