NIC Components NPIM21L6R8MTRF Moving Coil Meters

MPN
NPIM21L6R8MTRF
EAN-13
2050009200985
Order Code
19-3538
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,935 in stock

NIC Components NPIM21L6R8MTRF is a high-performance metal composite inductor designed for surface-mount technology applications, commonly referred to as SMD chokes or coils. This component serves as a miniature choke suitable for high-density electronic circuits, providing efficient energy storage and noise filtering capabilities. Its robust construction ensures excellent electrical performance and reliability in demanding conditions. Engineers often utilise this inductor in power supply modules, DC-DC converters, and various electromagnetic interference suppression systems. The versatility and compact design of the NPIM21L6R8MTRF make it an ideal choice for applications requiring dependable current handling and effective magnetic interference mitigation.
Type Inductor
Content 1
Inductance (L) 6.8µH
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal Current 1.1A
Resistance 0.265Ω
Tolerance ± 20%

Reviews

Be the first to submit a review

Trustpilot