NIC Components NPIM21L4R7MTRF Moving Coil Meter with key attributes

MPN
NPIM21L4R7MTRF
EAN-13
2050009200978
Order Code
19-3537
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,947 in stock

NIC Components NPIM21L4R7MTRF, 2909857, is a high-performance, surface-mount metal composite inductor designed for use in moving coil metres. This component features a compact, miniature choke design that enables efficient electromagnetic interference suppression and energy storage within electronic circuits. The NPIM21L4R7MTRF is particularly suitable for applications requiring miniature SMD chokes, such as in power supply modules, DC-DC converters, and general electronic filtering systems. Its robust construction ensures reliability and stability in various operating conditions, making it a preferred choice for engineers seeking a dependable inductor for high-frequency applications.
Type Inductor
Content 1
Inductance (L) 4.7µH
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal Current 1.3A
Resistance 0.23Ω
Tolerance ± 20%

Reviews

Be the first to submit a review

Trustpilot