NIC Components NPIM21L2R2MTRF Moving Coil Meter precise durable design

MPN
NPIM21L2R2MTRF
EAN-13
2050009200961
Order Code
19-3536
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,870 in stock

NIC Components NPIM21L2R2MTRF is a highly precise moving coil meter designed with durability and reliability in mind, featuring a metal composite inductor in an SMD package. This product, also known by its alternate description 2909856, serves as a miniature choke, effectively functioning as an SMD choke or coil. Its compact design makes it ideal for applications where space is limited and high-frequency performance is required, such as in telecommunications and power supply circuits. The inductor's robust construction ensures long-lasting performance even in demanding environments, making it a trusted choice for engineers seeking consistent and efficient electronic design solutions.
Type Inductor
Content 1
Inductance (L) 2.2µH
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal Current 2.1A
Resistance 0.111Ω
Tolerance ± 20%

Reviews

Be the first to submit a review

Trustpilot