NIC Components NCB-H0603R221TR200F Toroidal Transformer compact and efficient

MPN
NCB-H0603R221TR200F
EAN-13
2050004962543
Order Code
19-3532
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
350+ £0.0126
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,044 in stock

NIC Components NCB-H0603R221TR200F is a compact and efficient toroidal transformer designed for applications requiring energy-efficient performance and space-saving solutions. This component, catalogued under the number 1590066, offers precision in inductance and minimised electromagnetic interference, making it highly suitable for use in electronic devices where space constraints are a consideration. Its construction utilises high-grade materials to ensure optimal performance in energy conversion tasks, often employed in power supply circuits, signal processing units, and communications equipment. The NCB-H0603R221TR200F embodies the reliability and precision essential for projects in both industrial and consumer electronic applications.
Type Ferrite set
Power Rating 2000mA
Number of Outputs 1
Content 1
Dimensions (L x W) 1.6 mm x 0.8 mm
Impedance at 100 MHz 220Ω
Length 1.6mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Tolerance ± 25%
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot