How to choose the right power supply unit (PSU) for industrial applications

Published on 17 June 26

Selecting the right power supply unit (PSU) is critical to ensuring the reliability, efficiency and safety of industrial systems. Whether you’re powering control panels, automation equipment or embedded systems, an incorrectly specified PSU can lead to downtime, overheating or even equipment failure.

This guide breaks down the key factors to consider when choosing a PSU for industrial applications, including load calculations, environmental conditions, efficiency and compliance.

1. Understanding load requirements (W vs A vs V)

The first step in selecting a PSU is determining the total electrical load your system requires. This involves understanding the relationship between voltage (V), current (A) and power (W).

Key formula:

Power (W) = Voltage (V) × Current (A)

How to calculate your load:

  • Identify all connected devices (enclosures if needed

Vibration & shock

  • Common in manufacturing and mobile equipment
  • Choose robust designs (DIN rail PSUs are often preferred here)

Space constraints

  • Panel space may limit PSU size
  • DIN rail units offer compact, standardised mounting
  • Open frame PSUs suit embedded applications

3. Efficiency ratings and energy performance

Efficiency is a key consideration in industrial systems, particularly for operations running continuously.

What is PSU efficiency?

Efficiency measures how much input power is converted into usable output power.

Why efficiency matters:

  • Lower energy consumption
  • Reduced heat generation
  • Longer component lifespan
  • Lower operating costs

What to look for:

  • High-efficiency ratings (typically 85–95% for industrial PSUs)
  • Active PFC (Power Factor Correction)
  • Reduced standby losses

Practical impact:

A more efficient PSU requires less cooling, performs better in enclosed panels and improves overall system reliability.

4. Safety and compliance

Industrial power supplies must meet strict safety standards to protect both equipment and personnel.

Key certifications to consider:

  • CE (Europe) – Compliance with EU safety directives
  • UL (USA) – Safety certification for electrical equipment
  • IEC / EN standards – International safety benchmarks

Important safety features:

  • Overvoltage protection (OVP)
  • Overcurrent protection (OCP)
  • Short circuit protection
  • Thermal shutdown

Isolation:

Galvanic isolation between input and output is critical for protecting sensitive electronics, reducing electrical noise and ensuring safe operation.

5. Additional selection considerations

To refine your PSU choice further, consider:

Output type

  • Single vs multiple outputs
  • Regulated vs unregulated

Redundancy

  • Parallel PSUs for critical systems
  • Prevents downtime in case of failure

Mounting type

  • DIN rail PSUs → Ideal for control panels
  • Open frame PSUs → Best for embedded/OEM designs

Reliability (MTBF)

  • Mean Time Between Failures indicates expected lifespan
  • Higher MTBF = better long-term performance

Common mistakes to avoid

  • Undersizing the PSU (no headroom)
  • Ignoring ambient temperature derating
  • Choosing based on cost alone
  • Overlooking compliance requirements
  • Poor ventilation planning

Conclusion

Choosing the right PSU for industrial applications involves more than just matching voltage and power. Engineers and procurement teams must consider load requirements, environmental conditions, efficiency and safety standards to ensure reliable long-term performance.

By carefully evaluating these factors, you can select a PSU that not only meets your system’s immediate needs but also supports scalability, reduces downtime and improves overall operational efficiency.

PSUs worth checking out

Share

Post a Comment



Trustpilot