Neutrik XLR NC5MD-LX-M3 Nickel Plated Panel Mount Plug 5-Pole

MPN
NC5MD-LX-M3
Brand
Neutrik
Order Code
23-2959
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 01/12/2026

The Neutrik NC5MD-LX-M3 is a 5-pole male receptacle with solder cup connections, nickel housing, silver contacts and M3 mounting holes.

The DLX series features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding.


  • All metal housing offers best overall RF protection and electromagnetic shielding
  • Duplex ground contact for excellent contact integrity between chassis and cable connector
  • Male connector's retention bar replaces plastic design with all metal version improving pull-out force
  • Larger solder contacts for easier termination
  • Optional connection to easily join pin1 to chassis ground
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
  • Neutrik type NC5MD-LX-M3
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Panel
Connector Body Material Metal
Termination Solder

Reviews

Be the first to submit a review

Trustpilot