Neutrik RX NC3FRX-BAG XLR Connector Right Angle 3 Pins Black

Image Representative of Range

Neutrik RX NC3FRX-BAG XLR Connector Right Angle 3 Pins Black

MPN
NC3FRX-BAG
Brand
Neutrik
EAN-13
7613187000508
Order Code
12-5188
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026

The Neutrik NC3FRX-BAG is a right-angled, black XLR connector socket with three pins, designed for seamless integration into audio and video systems. It is typically used in professional audio environments for secure and reliable microphone or equipment connections. This high-quality component ensures durable and efficient signal transmission in various multimedia applications.
Connector Type Socket
No. of Contacts 3
Orientation Right Angle
AWG 14
Bend relief Yes
Cable diameter (details) 3.50mm
Colour Black
Connector cross section 2.50mm²
Contact Material Silver plated
Height 2.00mm
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of pins 3
Seal Type Push
Temperature Range -30 to +80°C
Termination Soldering
Type Socket, right angle

Reviews

Be the first to submit a review

Trustpilot