Neutrik RT5MP Mini XLR Connector 5 Contacts Panel Mount Gold Plated Contacts

MPN
RT5MP
Brand
Neutrik
Order Code
20-2108
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 98 in stockAdditional quantity lead time 7 months

Neutrik RT5MP Mini XLR Connector 5 Contacts Panel Mount Gold Plated Contacts - Ensure superior connectivity and reliability with the Neutrik RT5MP Mini XLR Connector.

This high-quality connector is designed for professional audio and video applications, offering robust performance and durability.


  • No. of Contacts: 5 Contacts
  • Connector Mounting: Panel Mount
  • Connector Body Material: Metal Body
  • Contact Plating: Gold Plated Contacts
  • Product Range: TINY xlr
No. of Contacts 5
Orientation In-Line
Mounting Style Panel
Connector Body Material Metal

Reviews

Be the first to submit a review

Trustpilot