Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Neutrik RAPIDCABLE27 Speakon 5m Cable

Order Code:  

20-0863

  Copy to clipboard
Brand: Neutrik  Copy to clipboard MPN: RAPIDCABLE27  Copy to clipboard
 Report an error

Discontinued

A high quality Neutrik 5m SpeakON to SpeakON speaker cable. It has been manufactured to the highest standard with genuine Neutrik 2x 1.5mm² cable and 2x NL2FX plugs.

This is the industry-standard for loudspeaker connections offering extremely reliable and robust cable connectors with a reliable locking system.


  • Reliable and robust
  • Accurate and dependable twist lock latching system
  • Quick Lock High impact material for insert and housing, long-lasting and dependable
  • Chuck type strain relief system for secure clamping of cable
  • Contacts are touch proof and meet all safety requirements (IEC, UL, CSA)
  • Part No. NL2FX-NL2FX with 5m Neutrik cable
Type Speakon cable
No. of Poles 2

Questions


*Question functionality currently disabled


06 May 2014 Question by: Rapid Customer | Product code: 20-0863
Q. is this a 2 core or 4 core cable ?
A. Hi Phil. Thank you for your question. These speakon cable is a 2 core cable.

Reviews


Be the first to submit a review