Neutrik PowerCON A & B Type Locking Mains Plug Connectors

Neutrik Brand: Neutrik

These Neutrik powerCON® NAC3FXXA-W-L and NAC3FXXA-W-L, are high quality, extremely robust locking AC mains cable connectors designed for use as an Appliance Inlet/Outlet connectors. They feature a reliable and easy to use twist lock system and are suitable for use with cable diameters of 10 to 16 mm.

The powerCON® FXXA series are single phase (3 conductor) lockable power connectors with Circuit Breaking Capability when mated with powerCON® XX Series receptacles. They have screw terminal contacts for line, neutral, and pre-mating ground contacts.

Designed to replace appliance couplers, wherever a very rugged solution in combination with a locking device is required to guarantee safe power connection.

With the two non-interchangeable types of connectors, which are colour coded Type A (Blue - Power In) and Type B (Grey - Power-out) it is impossible to produce a short circuit. Mating connectors are identified by both mechanical keyways and colour coding.

  • Power-in (blue) and Power-out (grey) versions with different keying to avoid the possibility of intermating
  • IEC EN 60320-1 / UL 60320-1 / CSA C22.2 No. 60320-1 certified, thus accepted as a component for cord sets acc. to IEC 60799 / UL 817 and equipment acc. to IEC 62368-1
  • Superior NEUTRIK quality standard, extremely robust and reliable
  • Ergonomic design, with slip-proof two-component moulded housing
  • Unique NEUTRIK locking bushing and cable strain relief
  • Easy to assemble, the strain relief locks with the insert mechanically and aligns with the housing
  • Easy and reliable twist lock system
  • Improved kink protection provided by two-component bushing
Description Image Product Buy Pricing (Ex VAT) Colour Type Current Rating Contact Termination Wire Gauge AWG Gender Cable Outer Diameter Contact Finish Voltage Rating Wire Gauge (mm²)
Neutrik NAC3FXXA-W-L powerCON A Type Power In Locking Mains Plug
Neutrik NAC3FXXA-W-L powerCON A Type Power In Locking Mains Plug
Standard range
Order code: 20-0846
MPN: NAC3FXXA-W-L

Despatched same day - 79 in stockAdditional 50 due on 18/11/2026
1+ £7.99
Price per unit Ex VAT
Blue/Black Cable Mount, Straight 16A Screw 14 - 12 Plug 10 to 16mm Silver plated 250V 1.5 - 2.5mm²
Neutrik NAC3FXXB-W-L powerCON B Type Power Out Locking Mains Plug
Neutrik NAC3FXXB-W-L powerCON B Type Power Out Locking Mains Plug
Standard range
Order code: 20-0847
MPN: NAC3FXXB-W-L

Despatched same day - 51 in stockAdditional quantity lead time 8 days
1+ £7.81
Price per unit Ex VAT
Grey/Black Cable Mount, Straight 16A Screw 14 - 12 Plug 10 to 16mm Silver plated 250V 1.5 - 2.5mm²

Trustpilot