Neutrik NAC3FXXA-W-L powerCON A Type Power In Locking Mains Plug

MPN
NAC3FXXA-W-L
Brand
Neutrik
Order Code
20-0846
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue/Black Grey/Black
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 79 in stockAdditional 50 due on 18/11/2026

This Neutrik powerCON® NAC3FXXA-W-L, colour-coded (blue) for Power-in is a high quality, extremely robust locking AC mains cable connector that is designed for use as an Appliance Inlet connector. It features a reliable and easy to use twist lock system and is suitable for use with cable diameters of 10 to 16 mm.

The powerCON® FXXA is a single phase (3 conductor) lockable power connector with Circuit Breaking Capability when mated with powerCON® XX Series receptacles. It features screw terminal contacts for line, neutral, and pre-mating ground contact.

Designed to replace appliance couplers, wherever a very rugged solution in combination with a locking device is required to guarantee a safe power connection.


  • Power-in (blue) version with different keying to avoid the possibility of intermating with the power-out (grey) version
  • IEC EN 60320-1 / UL 60320-1 / CSA C22.2 No. 60320-1 certified, thus accepted as a component for cord sets acc. to IEC 60799 / UL 817 and equipment acc. to IEC 62368-1
  • Superior NEUTRIK quality standard, extremely robust and reliable
  • Ergonomic design, with slip-proof two-component moulded housing
  • Unique NEUTRIK locking bushing and strain relief
  • Suitable for cable diameters 10mm to 16mm
  • Easy to assemble, the strain relief locks with the insert mechanically and aligns with the housing
  • Easy and reliable twist lock system
  • Improved kink protection provided by two-component bushing
  • Supplier Part: NAC3FXXA-W-L


Type Cable Mount, Straight
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14 - 12
Gender Plug
Cable Outer Diameter 10 to 16mm
Colour Blue/Black
Contact Finish Silver plated
Voltage Rating 250V
Wire Gauge (mm²) 1.5 - 2.5mm²

Reviews

Be the first to submit a review

Trustpilot