Neutrik pieceR-SET/MIX ID Ring Set 9 pieces for Jacks Durable and Colourful

Image Representative of Range

Neutrik pieceR-SET/MIX ID Ring Set 9 pieces for Jacks Durable and Colourful

MPN
PCR-SET/MIX
Brand
Neutrik
EAN-13
2050000234897
Order Code
12-5308
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Neutrik PCR-SET/MIX is a set of ID rings with nine different colours, including brown, red, and orange, designed for easy identification. Manufactured by Neutrik, these rings are ideal for marking audio and video connectors, particularly those in the C-Series. They feature an inscription field, making them suitable for organising components in professional audio environments.
Accessory Type ID ring
Colour Multi-colour
Misc Attribute 1 Marking ring with inscription field for the C-Series
Misc Attribute 2 PCR-SET/MIX:
Temperature Range -20 - +70°C
Used With Neutrik jack socket 6.35mm

Reviews

Be the first to submit a review

Trustpilot