Neutrik Other Connectors Connector 617417

Neutrik Brand: Neutrik
The group of parts consists of Neutrik connectors and cable plug carriers, designed for robust and reliable use in various applications, featuring black chrome finishes and IP65 rating for weather resistance.
Description Image Product Buy Pricing (Ex VAT) Cable Diameter Connector Body Material Colour Connector Type IP Rating Max. temperature Min. temperature Mounting Direction Mounting Type Plug / Socket Termination
Neutrik NE8MX-B-TOP Connector Black Chrome IP65 5-8mm No RJ45
Neutrik NE8MX-B-TOP Connector Black Chrome IP65 5-8mm No RJ45
Standard range
Order code: 05-5777
MPN: NE8MX-B-TOP

92 in stock, despatched in 4 working days
1+ £5.62
Price per unit Ex VAT
5mm Metal Black Connector IP65 +80°C -30°C In-Line Cable Mount Plug Solder
Neutrik NE8MX-B-TOP-14 Cable Plug Carrier Black Chrome IP65 8-10mm
Neutrik NE8MX-B-TOP-14 Cable Plug Carrier Black Chrome IP65 8-10mm
Standard range
Order code: 05-5778
MPN: NE8MX-B-TOP-14

22 in stock, despatched in 4 working days
1+ £5.62
Price per unit Ex VAT
8mm Plastic Black Connector IP65 +80°C -30°C In-Line Cable Mount Plug Solder


Trustpilot