Neutrik NE8MX-B-TOP-14 Cable Plug Carrier Black Chrome IP65 8-10mm

Order Code:

05-5778

Brand: Neutrik MPN: NE8MX-B-TOP-14 EAN-13: 7613187019128
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Neutrik NE8MX-B-TOP-14 connector is manufactured by Neutrik and offers robust, weatherproof features suitable for harsh environments. Its design ensures reliable performance and durability, making it ideal for outdoor audio and data network applications. This single connector piece is commonly used in professional audio setups and touring events.
Cable Diameter 8mm
Colour Black
Connector Body Material Plastic
Connector Type Connector
IP Rating IP65
Max. temperature +80°C
Min. temperature -30°C
Mounting Direction In-Line
Mounting Type Cable Mount
Plug / Socket Plug
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot