Neutrik NP3CM-B Audio Jack Plug 5.23 mm MIL Design Stereo Black 3 Pins

Image Representative of Range

Neutrik NP3CM-B Audio Jack Plug 5.23 mm MIL Design Stereo Black 3 Pins

MPN
NP3CM-B,STEREO
Brand
Neutrik
EAN-13
7613187004223
Order Code
12-5300
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

The Neutrik NP3CM-B is a black, straight 5.23 mm stereo audio jack plug featuring three pins. It is designed for professional audio applications where reliable audio connections are critical. Typical uses include audio equipment, musical instruments, and sound systems.
Type Plug Straight
Plug / Socket Plug
Colour Black
Mounting Type Cable
Audio channels Stereo
AWG 20
Bend relief No
Cable Diameter 4-7mm
Connection Soldering
Contact Plating Gold Plated
Material Gold-plated
Mating cycles 1000
Misc Attribute 1 Straight, MIL-Type
Misc Attribute 3 NP 3 CM-B
Number of pins 3
Number of Poles 3
Outside Ø 5.23mm
Pins 3/stereo
Temperature Range -20 - +65°C

Reviews

Be the first to submit a review

Trustpilot