Neutrik NP2XX-SILENT Silent Jack Plug Straight 6.35mm Gold Plated

MPN
NP2XX-SILENT
Brand
Neutrik
Order Code
20-2421
Country of Origin
Liechtenstien
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.89
50+ £13.78
100+ £12.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 198 in stockAdditional quantity lead time 10 weeks

NP2XX-SILENT - Neutrik 2 pole 1/4" (6.35 mm) professional plug, gold plated contacts, rubberized surfaces for best haptic experience, "silent switch".

The silentPLUG automatically mutes an instrument (guitar) cable to avoid pops and squeals when changing the instrument (guitar) under load. The integrated silent switch is based on REED-technology and guarantees a lifetime beyond 1'000 mating cycles.


  • Avoid pops and squeals
  • Hermetically sealed switching contacts
  • Lifetime beyond 1'000 mating cycle
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black & Red
Mounting Type Straight
Contact Plating Gold Plated
Switch Yes, Reed Switch

Reviews

Be the first to submit a review

Trustpilot