Neutrik NP2RX-AU-SILENT Silent Jack Plug (Right Angle) 6.35mm

MPN
NP2RX-AU-SILENT
Brand
Neutrik
EAN-13
7613187000799
Order Code
20-2363
Country of Origin
Liechtenstien
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.16
5+ £15.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 28 in stockAdditional quantity lead time 8 weeks

Buy Neutrik Silent Jack Plug R/A 6.35mm - a high quality plug that will automatically mute (shorts) an instrument cable, typically a guitar etc, to avoid pops and squeals when changing the instrument under load. It is supplied with gold plated contacts and a red rubber overlay.

  • 6.3mm professional phono plug
  • 2-pole silent switch
  • Red rubber overlay
  • Unique chuck-type strain relief with PU sleeve for optimal cable protection
  • Gold plated contacts and deep red body
  • Integrated gold contact reed switch
  • Activated by a spring-loaded magnetic sleeve that un-shorts the contacts only when the jack is fully mated
  • Switch is hermetically sealed, and is rated for at least 10,000 mating cycles
  • Available in straight and right-angled versions
  • Complies with IEC 68-2-20
Type Plug Right Angle
Plug / Socket Plug
Size 6.35mm
Colour Black & Red
Mounting Type Inline
Shielding No
Switch Yes, Reed Switch
Termination Solder

Reviews

Be the first to submit a review

Trustpilot