Neutrik NMJ2HC-S Audio Jack Socket 6.35 mm Horizontal Mount 2 Pins Mono

Image Representative of Range

Neutrik NMJ2HC-S Audio Jack Socket 6.35 mm Horizontal Mount 2 Pins Mono

MPN
NMJ2HC-S
Brand
Neutrik
EAN-13
7613187011405
Order Code
05-5805
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.816
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NMJ2HC-S is a 6.35 mm mono audio jack socket designed for horizontal mounting, featuring a 2-pin configuration. Neutrik is known for reliable and high-quality audio connectors, making this socket ideal for professional audio equipment. Typical applications include musical instruments, amplifiers, and audio mixing desks.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Audio channels Mono
Connection Soldering
Number of pins 2
Number of Poles 2
Switch contact None

Reviews

Be the first to submit a review

Trustpilot