Neutrik NLT4MPXX Speakon Socket 4-Pin Chassis Plug Metal Housing

MPN
NLT4MPXX
Brand
Neutrik
EAN-13
4049521638602
Order Code
05-5796
Country of Origin
Liechtenstien
Qty Unit Price (Ex VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/06/2026

The Neutrik NLT4MPXX Socket is a robust and reliable audio connector, featuring a black and silver colour scheme. Manufactured by Neutrik, it is designed for professional audio and power applications, ensuring secure and high-quality connections. Typical applications include use in sound systems and stage equipment for concerts and events.
Accessory Type Socket
Colour Black
Height 38mm
Length 37mm
Material Housing: Die-cast zinc
Used With Speakon mounted socket 4-pin male
Width 38mm

Reviews

Be the first to submit a review

Trustpilot