Christmas Opening Hours and Delivery Dates here

Neutrik NL2MPXX Speakon Socket 2-Pin Black 1pc Secure & Reliable

Order Code:

05-5784

Brand: Neutrik MPN: NL2MPXX EAN-13: 7613187012846

Discontinued


The Neutrik NL2MPXX is a Speakon audio jack with a sleeve socket and straight pins. It features 2 pins and is available in black, offering robust connectivity. Ideal for professional audio applications, this audio jack ensures reliable sound connections.
Connector Type Audio jack
Colour Black
Connection Type C CEE 7/16 plug 4.8 mm
Misc Attribute Speakon
Temperature Range -30 - +80°C

Trustpilot