Neutrik NKPF-M-B-1.5 PowerCon Cable 1.50m Black-Yellow 1pc

MPN
NKPF-M-B-1.5
Brand
Neutrik
EAN-13
4064161271040
Order Code
05-5782
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

Manufactured by Neutrik, the NKPF-M-B-1.5 is a 1.5-metre current cable designed with a PowerCon socket and plug. This robust black and yellow cable is ideal for secure power connections in professional audio and lighting applications. Suitable for venues and events, it ensures reliable power distribution with ease of use.
Connector 1 PowerCon socket
Connector 2 PowerCon plug
Length 1.5m
Colour Black
Type Power cable
Cable features Waterproof
Cable Use Current
Connector Version straight
Cores 3
Number of A Connectors 1
Number of B connections 1
Version Cable

Reviews

Be the first to submit a review

Trustpilot