Neutrik NKPF-M-A-3 Cable 3m Black PowerCon Plug/Socket 1pc

MPN
NKPF-M-A-3
Brand
Neutrik
EAN-13
2050005045863
Order Code
05-5781
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.41 £22.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

The Neutrik NKPF-M-A-3 Current Cable features a 3.00 m length with a PowerCon socket and plug in black and yellow. Manufactured by Neutrik, it ensures reliable power connectivity. This cable is typically used in professional audio and stage lighting setups.
Connector 1 PowerCon socket
Connector 2 PowerCon plug
Length 3m
Colour Black
Type Power cable
Cable features Waterproof
Cable Use Current
Connector Version straight
Cores 3
Number of A Connectors 1
Number of B connections 1
Version Cable

Reviews

Be the first to submit a review

Trustpilot