Neutrik NKO2M-L-0-10 Fibreglass FO Cable 10m Low Attenuation Long Distance

Image Representative of Range

Neutrik NKO2M-L-0-10 Fibreglass FO Cable 10m Low Attenuation Long Distance

Order Code:

05-5779

Brand: Neutrik MPN: NKO2M-L-0-10 EAN-13: 2050003841597
Qty Unit Price (Ex VAT)
1+ £206.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Neutrik NKO2M-L-0-10 fibreglass FO cable, measuring 10.00 m, is a high-quality fibre optic cable designed for efficient data transfer modulated on light waves. Manufactured by Neutrik, it supports networking based on light waves for reliable optical communication lines. Typical applications include use in FO network cable installations, ensuring fast and secure data transmission.
LAN Category OM3, G.657.A2
Length 10m
Colour Black
Type FO Cable
Temperature Range -40 - +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot