Neutrik NF2D9 RCA Connector Sleeve Socket 2 Pins Silver White 1 piece

Image Representative of Range

Neutrik NF2D9 RCA Connector Sleeve Socket 2 Pins Silver White 1 piece

MPN
NF2D9
Brand
Neutrik
EAN-13
2050000245107
Order Code
12-5279
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The Neutrik NF2D9 RCA connector is manufactured by Neutrik, featuring a sleeve socket with straight pins in a silver finish. It has two pins and is typically used in audio and video connections for reliable signal transmission. The discreet white casing makes it suitable for professional and home entertainment applications.
Type RCA connector
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Silver
Connection Soldering
Connector Type Sleeve socket, straight pins
Material Gold-plated
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot