Neutrik NF2D0 RCA Connector 2 Pins Silver/Black Straight Sleeve Socket

MPN
NF2D0
Brand
Neutrik
EAN-13
2050000235023
Order Code
12-5276
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Neutrik's NF2D0 RCA connector features a silver sleeve socket with straight pins designed for reliable audio connections. It includes two pins and comes in a black finish. This connector is typically used in audio equipment, offering high conductivity and durability in professional audio applications.
Type RCA connector
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Silver
Connection Soldering
Connector Type Sleeve socket, straight pins
Material Gold plated
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot