Neutrik NF2D-2 Nickel Contact Phone Socket D Type (Red)

MPN
NF2D-2
Brand
Neutrik
Order Code
20-1250
Country of Origin
Liechtenstien
Qty Unit Price (Ex VAT)
1+ £6.62
10+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 91 in stockAdditional quantity lead time 8 weeks

Female RCA D-type Neutrik phono socket suitable for a wide range of audio applications, such as PA systems, sound reinforcement and tannoy systems.


  • Black isolation washers
  • Solder tag termination
  • RCA connector
  • Voltage rating 50V
  • Current rating 16A
  • Straight orientation
  • Solder termination
  • Gold over nickel contact plating
  • Chassis mounting
  • Red colour
  • Diameter 23.6mm
  • Zinc diecast shell

Rapid Electronics are an industry leading supplier of Neutrik phono sockets, plugs and other audio connectors. When placing your order please also look at our other ranges of cables and connectors.
Type Phono Socket
Plug/Socket Socket
Mounting Style Panel
Orientation Straight
Colour Red
Contact Plating Nickel Plated
Diameter 23.6mm
Diameter 2 .6mm
Material Metal

Reviews

Be the first to submit a review

Trustpilot