Neutrik NE8MXR-B-TOP Connector black durable for ethernet applications

MPN
NE8MXR-B-TOP
Brand
Neutrik
EAN-13
7613187029110
Order Code
17-0139
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/07/2026

Neutrik NE8MXR-B-TOP, alternatively described as part number 3402599, is a robust Ethernet connector designed for superior performance in demanding environments. This durable product features a ruggedised black housing that ensures reliability and protection against environmental stress, making it suitable for both indoor and outdoor use. Engineered for top-tier signal integrity, the NE8MXR-B-TOP is tailored for professional audio, video, and data networking applications where resilience and stability are paramount. Its design facilitates easy integration into system architectures, making it an ideal choice for engineers specifying connectors in critical communication infrastructure or live event setups.
Type RJ45 Plug Housing
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Content 1
Product Type Connector

Reviews

Be the first to submit a review

Trustpilot