Neutrik NE8MX6 EtherCON CAT6A RJ45 Connector Straight Nickel IP65

Image Representative of Range

Neutrik NE8MX6 EtherCON CAT6A RJ45 Connector Straight Nickel IP65

MPN
NE8MX6
Brand
Neutrik
EAN-13
7613187009235
Order Code
12-5273
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £14.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NE8MX6 is an RJ45 EtherCON CAT 6A connector used for high-performance network applications. It features a robust nickel-plated finish with an 8P8C pin configuration, providing secure and reliable connections. This connector is ideal for professional audio, video, and data transmission in demanding environments.
Type RJ45 CAT 6
Mounting Type Flush Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 24
AWG max. 22
Cable diameter (details) 7mm
Connection RJ45
Connector standard RJ45
Connector Type Plug, straight
Contact Material Au
Factory colour Nickel
IP Rating IP65
LAN Category Cat 6a
Nominal current (details) 1.5A
Seal latch lock
Seal Type Push-Pull
Specification CAT 6A
Temperature Range -40 - +70°C

Reviews

Be the first to submit a review

Trustpilot