Neutrik NE8MX6-B EtherCON CAT6A RJ45 Connector Straight 8P8C Black

Image Representative of Range

Neutrik NE8MX6-B EtherCON CAT6A RJ45 Connector Straight 8P8C Black

MPN
NE8MX6-B
Brand
Neutrik
EAN-13
7613187009266
Order Code
12-5274
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £19.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/11/2026

Neutrik's NE8MX6-B is a robust, straight plug RJ45 EtherCON connector designed for CAT 6A ethernet applications. It features an 8P8C configuration and comes in black. This connector is typically used in professional audio and video networking environments, offering enhanced durability and secure connections.
Type RJ45 CAT 6
Gender Plug
Mounting Type Flush Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 24
AWG max. 22
Cable diameter (details) 7mm
Connection RJ45
Connector standard RJ45
Connector Type Plug, straight
Contact Material Au
Factory colour Black
IP Rating IP65
LAN Category Cat 6a
Nominal current (details) 1.5A
Seal latch lock
Seal Type Push-Pull
Specification CAT 6A
Temperature Range -40 - +70°C

Reviews

Be the first to submit a review

Trustpilot