Neutrik NE8MC6-MO CAT6 Plug: Metal Case Push Pull Strain Relief

Image Representative of Range

Neutrik NE8MC6-MO CAT6 Plug: Metal Case Push Pull Strain Relief

MPN
NE8MC6-MO
Brand
Neutrik
EAN-13
7613187005800
Order Code
12-5272
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £11.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/11/2026

Neutrik's NE8MC6-MO is a robust network connector suitable for Cat 5, Cat 6, and Cat 7 applications. It features an RJ45 receptacle and is commonly used in secure and reliable Ethernet connections. Ideal for professional audio and data networking environments, it's compatible with various high-speed data transmission systems.
Type RJ45 CAT 6
Gender Plug
Mounting Type Flush Mount
Number of Positions/ Contacts 8P8C
AWG 28 - 22
Cable diameter (details) 5.5mm
Contact Material Bronze, tin plated
IP Rating IP65
Material (details) Housing: zinc (ZnAl 4 Cu1)
Misc Attribute 1 NE 8 MC 6-MO
Specification CAT 6
Temperature Range -10 - 60°C

Reviews

Be the first to submit a review

Trustpilot