Neutrik NE8FDX-P6 etherCON RJ45 Socket 8P8C Nickel D Series Straight

Image Representative of Range

Neutrik NE8FDX-P6 etherCON RJ45 Socket 8P8C Nickel D Series Straight

MPN
NE8FDX-P6
Brand
Neutrik
EAN-13
7613187009242
Order Code
12-5265
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £17.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/11/2026

The Neutrik NE8FDX-P6 is a robust RJ45 data connector with an etherCON D series design, featuring 8P8C pins and a nickel finish. It is suitable for connecting Ethernet cables across categories 5, 6, and 7, providing secure connections in professional audio and network applications. This connector is ideal for use in demanding environments where reliable and durable network connections are essential.
Type RJ45 Socket
Gender Socket
Mounting Type Flush Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection RJ45
Connector standard RJ45
Connector Type Socket, straight
Contact Material Au
Factory colour Nickel
Misc Attribute 1 Chassis connector, Straight through coupling
Nominal current (details) 1.5A
Number of Ports 1
Number of Rows 1
Seal latch lock
Seal Type Push-Pull
Specification CAT 6A
Temperature Range -40 - +70°C

Reviews

Be the first to submit a review

Trustpilot