Neutrik NE8FAH Horizontal PCB Mount RJ45 Receptacle

MPN
NE8FAH
Brand
Neutrik
Order Code
24-0453
Country of Origin
Liechtenstien
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £6.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched same day - 26 in stockBack-order availability date - 01/12/2026

This Neutrik NE8FAH Horizonal PCB mounting RJ45 socket connector, features an A-Series cutout with latch lock, used for panel mounting with panel thickness of 3mm (max.).

The etherCON Series is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardised panels for the entertainment industry.

The all-plastic A-Series offers the most space saving and cost effective design.


  • Frequency Range: 1-100MHz
  • Current rating: 1.5A
  • Voltage rating: 50V
  • Cable diameter: 8mm-10mm
  • Mechanical Life: >1000 cycles
  • Accommodates rugged etherCON NE8MC* or any standard RJ45 plug
  • Approved latch lock system
  • Space saving design
  • CAT5e / Class D according to TIA/EIA 568C and ISO/IEC 11801
  • Isolated to panel ground
  • PoE type 4 class 8 (100W) acc. IEEE 802.3bt

Note: Not compatible with CAT6 cable connector NE8MC6-MO and NKE6S* cables.
Type RJ45 Socket
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Ports 1

Reviews

Be the first to submit a review

Trustpilot