Neutrik NCJ6FI-S XLR Connector 3-Pin Black Combo Socket Solder Cups

Image Representative of Range

Neutrik NCJ6FI-S XLR Connector 3-Pin Black Combo Socket Solder Cups

MPN
NCJ6FI-S
Brand
Neutrik
EAN-13
4049371067560
Order Code
12-5251
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
100+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/11/2026

The Neutrik NCJ6FI-S XLR connector is a black sleeve socket with straight pins designed with three pins. This robust audio and video connector is ideal for professional audio equipment, providing reliable connections. Its combo flange and compatibility with stereo setups make it suitable for various sound and recording applications.
Connector Type Socket
No. of Contacts 7
Orientation In-Line
Mounting Style Cable Mount
Colour Black
Contact Material Silver plated
Leading Contact (Pe) Yes
Number of pins 3
Seal Type Push
Termination Soldering
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot