Neutrik NCJ6FA-V XLR Connector 3 Pins Black Combo Socket 6.35mm Jack

Image Representative of Range

Neutrik NCJ6FA-V XLR Connector 3 Pins Black Combo Socket 6.35mm Jack

MPN
NCJ6FA-V
Brand
Neutrik
EAN-13
2050000764622
Order Code
12-5250
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
100+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/11/2026

The Neutrik NCJ6FA-V is a black XLR connector sleeve socket with straight pins designed for vertical PCB mounting. It features three pins and is typically used in audio and video applications. This connector provides reliable connectivity in professional audio equipment.
Connector Type Socket
No. of Contacts 7
Orientation In-Line
Mounting Style PCB
Colour Black
Contact Material Silver plated
Leading Contact (Pe) Yes
Number of pins 3
Seal Type Push
Termination Soldering
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot