Neutrik NC5FRX RX Series XLR Connector Socket Right Angle 5 pins Silver

Image Representative of Range

Neutrik NC5FRX RX Series XLR Connector Socket Right Angle 5 pins Silver

MPN
NC5FRX
Brand
Neutrik
EAN-13
7613187000461
Order Code
12-5230
Country of Origin
Liechtenstien
View Full Product Range (14)
Qty Unit Price (Inc VAT)
1+ £18.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Neutrik NC5FRX is a right angle XLR connector with five pins and a silver finish. It is ideal for audio and video applications where space is limited. Known for durability and reliability, this connector is widely used in professional audio setups.
Connector Type Socket
No. of Contacts 5
Orientation Right Angle
AWG 18
Bend relief Yes
Cable diameter (details) 3.50mm
Colour Silver
Connector cross section 1mm²
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 7.5A
Nominal Voltage 50V AC
Seal type Push
Temperature Range -30 to +80°C
Termination Soldering
Type Socket, right angle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot