Neutrik NC5FBV-SW-D 5-Pole Female XLR Receptacle Switching Contacts

MPN
NC5FBV-SW-D
Brand
Neutrik
Order Code
20-0547
Country of Origin
Liechtenstien

Discontinued


Neutrik 5-pole female XLR receptacle from the BA Series, the more economical version of the B Series with a circumferential metal flange featuring EMC and RF shielding and mechanical robustness.


  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
  • Male option also available
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Panel
Connector Body Material Metal

Trustpilot