Neutrik NC4MAH 4 Pole Male XLR Receptacle Horizontal PCB Mount

MPN
NC4MAH
Brand
Neutrik
Order Code
20-2107
Country of Origin
Liechtenstien
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 34 in stockContact us for additional stock

The Neutrik NC4MAH, Horizonal PCB mounting, 4-pole male XLR receptacle has a round plastic body and a separate ground contact to the mating connector shell and front panel.

These have a small size and high packing density (23mm between centres). Featuring fork type contacts with hard gold plating and polished contact areas.


  • Current rating 6A
  • Voltage rating 50V
  • Smallest XLR receptacles, highest packing density
  • Plastic housing, steel latch lock
  • Polished contact areas and hard gold plating
  • Housing flammability UL 94 V-0
Connector Type Plug
No. of Contacts 4
Orientation Right Angle
Mounting Style PCB
Connector Body Material Polymide
Termination Solder

Reviews

Be the first to submit a review

Trustpilot