Neutrik NC4FXX-B 4-Pole XLR Cable Socket (Black)

MPN
NC4FXX-B
Brand
Neutrik
EAN-13
7613187000140
Order Code
20-2066
Country of Origin
Liechtenstien

Discontinued


Black XLR cable socket with 4 poles, straight orientation, from the Neutrik XX Series. The series offers several features which make it more reliable, easier to assemble and improves contact integrity as well as cable strain relief.


  • 10A current rating
  • 50Vac voltage rating
  • Solder termination
  • 8mm cable diameter
  • Gold-plated bronze contacts
  • Black chromium plated zinc diecast shell
  • 19.2mm diameter
  • -30°C to +80°C operating temperature
  • 3mR contact resistance
  • Polyamide insert material
Connector Type Socket
No. of Contacts 4
Orientation In-Line
Mounting Style Cable Mount
Connector Body Material Zinc Die-Cast
Termination Solder

Trustpilot