Neutrik NC3MX-TOP XLR Connector Plug Straight 3-Pin 1pc

Image Representative of Range

Neutrik NC3MX-TOP XLR Connector Plug Straight 3-Pin 1pc

MPN
NC3MX-TOP
Brand
Neutrik
EAN-13
7613187011962
Order Code
05-5753
Country of Origin
Liechtenstien
View Full Product Range (3)

Discontinued


The Neutrik NC3MX-TOP XLR connector plug is a robust, straight, 3-pin connector suitable for outdoor applications. Manufactured by Neutrik, it ensures reliable audio signal transmission in demanding environments. Ideal for professional audio systems and broadcasting equipment, this connector is designed to withstand tough conditions.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Colour Multi-colour
Connector Body Material Metal
Number of pins 3
Type Plug, straight

Trustpilot