Neutrik NC3MP XLR Connector 3 Pins Silver Traditional Metallic Design

Image Representative of Range

Neutrik NC3MP XLR Connector 3 Pins Silver Traditional Metallic Design

MPN
NC3MP
Brand
Neutrik
EAN-13
4049371067058
Order Code
12-5204
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
100+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/11/2026

The Neutrik NC3MP is a high-quality XLR connector with a straight sleeve plug featuring three silver pins. Manufactured by Neutrik, this connector is known for its robust design and is typically used in audio and video applications. Ideal for professional audio setups, it ensures reliable and clear signal transmission.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Colour Silver
Connector Body Material Metal
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of pins 3
Seal Type Spring-lock
Temperature Range -30 - +50°C
Termination Soldering
Type Sleeve plug, straight pins

Reviews

Be the first to submit a review

Trustpilot