Neutrik NC3MDX-TOP XLR Connector 3-Pin Panel Mount Durable Quality

Image Representative of Range

Neutrik NC3MDX-TOP XLR Connector 3-Pin Panel Mount Durable Quality

MPN
NC3MDX-TOP
Brand
Neutrik
EAN-13
7613187011917
Order Code
05-5752
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 05/10/2026

The Neutrik NC3MDX-TOP is a robust XLR connector with three pins, designed for outdoor use. Manufactured by Neutrik, it features a durable housing ideal for professional audio applications. This connector is commonly used in stage and broadcast environments for reliable audio connections.
Connector Type Socket
No. of Contacts 3
Mounting Style Panel
Connector Body Material Metal
Number of pins 3
Type Plug, mount

Reviews

Be the first to submit a review

Trustpilot