Neutrik NC3MDL1 XLR Connector 3-Pin Chassis Plug Silver Contacts

Image Representative of Range

Neutrik NC3MDL1 XLR Connector 3-Pin Chassis Plug Silver Contacts

MPN
NC3MDL1
Brand
Neutrik
EAN-13
4049371063821
Order Code
12-5197
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

The Neutrik NC3MDL1 XLR connector is a three-pin, nickel-plated, straight sleeve plug ideal for audio and video applications. This connector, known for its durability and reliability, is typically used in professional audio equipment and sound systems. Featuring a secure flange design, it ensures a stable and noise-free connection.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Silver
Connector Body Material Nickel Plated Diecast
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of pins 3
Seal Type Spring-lock
Temperature Range -30 - +50°C
Termination Soldering
Type Sleeve plug, straight pins

Reviews

Be the first to submit a review

Trustpilot