Neutrik NC3MD-LX-B XLR Panel Mount Plug 3-Pole

MPN
NC3MD-LX-B
Brand
Neutrik
Order Code
20-2341
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 25/10/2026

Buy Neutrik XLR Panel Mount 3 Pin Plug NC3MD-LX-B - featuring a compact all metal housing with an ingenious duplex ground contact, and offering excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.


  • All metal housing offers best overall RF protection and electromagnetic shielding
  • New duplex ground contact for excellent contact integrity between chassis and cable connector
  • Male connector's retention bar replaces plastic design with all metal version improving pull-out force
  • Larger solder contacts for easier termination
  • Optional connection to easily join pin 1 to chassis ground
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Connector Body Material Metal
Termination Solder

Reviews

Be the first to submit a review

Trustpilot