Neutrik NC3FXS XLR Connector 3-Pin Silver With Noiseless On-Off Switch

Image Representative of Range

Neutrik NC3FXS XLR Connector 3-Pin Silver With Noiseless On-Off Switch

MPN
NC3FXS
Brand
Neutrik
EAN-13
2050000244186
Order Code
12-5190
Country of Origin
Liechtenstien
View Full Product Range (19)
Qty Unit Price (Inc VAT)
1+ £18.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Neutrik NC3FXS is a straight XLR connector socket with three pins and a silver finish. It is commonly used in audio and video applications for its reliable connection and durable build. This connector is ideal for professional audio equipment where a robust and secure connection is essential.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
AWG 14
Bend relief Yes
Colour Silver
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Seal Type Push
Socket diameter 3.5 - 8.0mm
Temperature Range -30 to +80°C
Type Socket, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot