Neutrik NC3FM-C 3-Pole Convertcon Unisex XLR Connector

MPN
NC3FM-C
Brand
Neutrik
EAN-13
7613187002977
Order Code
20-2328
Country of Origin
Liechtenstien
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £14.78
100+ £14.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 09/01/2027

This ConvertCon is a new three-pin male and female cable connector in a single housing. By simply sliding the housing back and forth, the unit is transformed from a male to female connector.

The NC3FM-C's male/female cable end XLR allows for use of one connector, as it can mate with either a male or female three-pin XLR. It also features the same improved chuck type strain relief as to XX Series XLR to provide higher pullout force and easier assembly. Its rugged zinc die cast shell ensures a long lasting and dependable connection, while its sleek and ergonomic design makes it convenient and easy to handle.


  • World's first unisex XLR
  • 3-pole male and female cable connector in one housing
  • Easy selectable gender - converted by sliding housing back and forth
  • Substitute adaptors, ideal as an emergency kit
  • With all benefits of the XLR XX series
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Connector Body Material Nickel

Reviews

Be the first to submit a review

Trustpilot