Neutrik NC3FDX-TOP XLR Socket 3-Pin Built-In 1pc

Image Representative of Range

Neutrik NC3FDX-TOP XLR Socket 3-Pin Built-In 1pc

MPN
NC3FDX-TOP
Brand
Neutrik
EAN-13
7613187011900
Order Code
05-5751
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £9.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 28/10/2026

The Neutrik NC3FDX-TOP XLR connector is a robust connector socket featuring 3 pins, ideal for professional audio applications. Manufactured by Neutrik, it ensures reliable signal transmission in various environmental conditions. This XLR connector is typically used in professional sound setups, including microphones and audio mixing equipment.
Connector Type Socket
No. of Contacts 3
Colour Multi-colour
Connector Body Material Metal
Number of pins 3
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot