Neutrik NC3FD-V XLR Connector 3-Pin Silver Chassis D-Size UL Certified

Image Representative of Range

Neutrik NC3FD-V XLR Connector 3-Pin Silver Chassis D-Size UL Certified

MPN
NC3FD-V
Brand
Neutrik
EAN-13
4049371066761
Order Code
12-5185
Country of Origin
Liechtenstien
View Full Product Range (19)
Qty Unit Price (Inc VAT)
1+ £8.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched in 4 working days

The Neutrik NC3FD-V is a 3-pin XLR connector with straight pins, featuring a silver sleeve socket. It is typically used in audio and video equipment for secure and reliable connections, thanks to its nickel finish and solid construction. The connector is ideal for professional audio applications, such as microphones and sound systems.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Silver
Connector Body Material Nickel Plated Diecast
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 6A
Nominal Voltage 50V AC
Seal type Push
Temperature Range -30 - +80°C
Type Sleeve socket, straight pins

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot