Neutrik NC3FBV2 XLR Connector 3-Pin Black EMI Shield Ground Contact

Image Representative of Range

Neutrik NC3FBV2 XLR Connector 3-Pin Black EMI Shield Ground Contact

MPN
NC3FBV2
Brand
Neutrik
EAN-13
4049371066662
Order Code
12-5176
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
100+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/11/2026

The Neutrik NC3FBV2 XLR connector is a high-quality black sleeve socket with straight pins and three pins designed for reliable audio transmission. Its robust construction makes it ideal for professional audio equipment and broadcast systems. As a trusted manufacturer, Neutrik ensures that this connector provides excellent connectivity in both live and studio environments.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Colour Black
Contact Material Nickel plated
Nominal Current 6A
Nominal Voltage 50V AC
Number of pins 3
Seal Type Push
Temperature Range -30 - +80°C
Termination Print
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot