Christmas Opening Hours and Delivery Dates here
Neutrik NC3FAAV1 XLR 3-Pin Black Chassis Connector Superior Contact Pressure

Neutrik NC3FAAV1 XLR 3-Pin Black Chassis Connector Superior Contact Pressure

Order Code:

12-5174

Brand: Neutrik MPN: NC3FAAV1 EAN-13: 2050001774187

Discontinued


The Neutrik NC3FAAV1 is a black XLR connector featuring a sleeve socket with straight pins and three contacts. Manufactured by Neutrik, it is designed for secure audio signal transmission in professional sound applications. Typically used in audio equipment, this durable connector ensures reliable performance in demanding environments.
Termination Print
Colour Black
Nominal Current 6A
Nominal Voltage 50V AC
Number of Contacts 3
Seal type Push
Temperature Range -30 - +80°C
Type Sleeve socket, straight pins

Trustpilot